
T350F336K010AT | |
|---|---|
DigiKey Part Number | 399-3576-ND |
Manufacturer | |
Manufacturer Product Number | T350F336K010AT |
Description | CAP TANT 33UF 10% 10V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 10 V Radial 2.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350F336K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.390" (9.90mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.84000 | £3.84 |
| 10 | £2.77400 | £27.74 |
| 50 | £2.34960 | £117.48 |
| 100 | £2.21820 | £221.82 |
| 500 | £1.99594 | £997.97 |
| 1,000 | £1.92707 | £1,927.07 |
| 2,500 | £1.85432 | £4,635.80 |
| Unit Price without VAT: | £3.84000 |
|---|---|
| Unit Price with VAT: | £4.60800 |

