
T350E106M016AS | |
|---|---|
DigiKey Part Number | 399-T350E106M016AS-ND |
Manufacturer | |
Manufacturer Product Number | T350E106M016AS |
Description | CAP TANT 10UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 16 V Radial 3.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T350E106M016AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3.2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.350" (8.90mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.13000 | £3.13 |
| 10 | £2.22400 | £22.24 |
| 50 | £1.86460 | £93.23 |
| 100 | £1.75360 | £175.36 |
| 500 | £1.56582 | £782.91 |
| 1,000 | £1.50766 | £1,507.66 |
| 3,000 | £1.43577 | £4,307.31 |
| 5,000 | £1.40916 | £7,045.80 |
| Unit Price without VAT: | £3.13000 |
|---|---|
| Unit Price with VAT: | £3.75600 |

