10 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350B106K006AT

DigiKey Part Number
399-3548-ND
Manufacturer
Manufacturer Product Number
T350B106K006AT
Description
CAP TANT 10UF 10% 6.3V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 6Ohm
Datasheet
 Datasheet
EDA/CAD Models
T350B106K006AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.299" (7.60mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,025
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.82000£2.82
10£1.99000£19.90
50£1.66040£83.02
100£1.55850£155.85
500£1.38612£693.06
1,000£1.33270£1,332.70
3,000£1.26668£3,800.04
5,000£1.24225£6,211.25
Manufacturers Standard Package
Unit Price without VAT:£2.82000
Unit Price with VAT:£3.38400