T350A684K035AS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 718
Unit Price: £2.39000
Datasheet

Similar


KYOCERA AVX
In Stock: 3,877
Unit Price: £0.46000
Datasheet
0.68 µF Conformal Coated Tantalum Capacitors 35 V Radial 10Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350A684K035AS

DigiKey Part Number
399-1428-ND
Manufacturer
Manufacturer Product Number
T350A684K035AS
Description
CAP TANT 0.68UF 10% 35V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.68 µF Conformal Coated Tantalum Capacitors 35 V Radial 10Ohm
Datasheet
 Datasheet
EDA/CAD Models
T350A684K035AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
10Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.280" (7.10mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£1.12071£1,120.71
Manufacturers Standard Package
Unit Price without VAT:£1.12071
Unit Price with VAT:£1.34485