
T350A105M035AT7301 | |
|---|---|
DigiKey Part Number | 399-9934-2-ND - Tape & Reel (TR) 399-9934-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T350A105M035AT7301 |
Description | CAP TANT 1UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350A105M035AT7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.24000 | £2.24 |
| 10 | £1.55000 | £15.50 |
| 50 | £1.27840 | £63.92 |
| 100 | £1.19440 | £119.44 |
| 500 | £1.05226 | £526.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.98621 | £1,479.32 |
| 3,000 | £0.95385 | £2,861.55 |
| 4,500 | £0.93764 | £4,219.38 |
| 7,500 | £0.91967 | £6,897.52 |
| Unit Price without VAT: | £2.24000 |
|---|---|
| Unit Price with VAT: | £2.68800 |

