T340C226M016AT4523 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £2.85010
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £2.82505
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £2.37001
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £2.50208
Datasheet

Parametric Equivalent


KEMET
In Stock: 135
Unit Price: £5.16000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £2.82505
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £2.50208
Datasheet
Image for T340C226M016AT4523 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T340C226M016AT4523

DigiKey Part Number
399-T340C226M016AT4523TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T340C226M016AT4523
Description
22.0UF 16.0V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.413" (10.50mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£2.37001£2,370.01
Manufacturers Standard Package
Unit Price without VAT:£2.37001
Unit Price with VAT:£2.84401