Parametric Equivalent
Parametric Equivalent

T322E396K020AT7200 | |
|---|---|
DigiKey Part Number | 399-T322E396K020AT7200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T322E396K020AT7200 |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 39 µF Molded Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | T322E396K020AT7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.280" Dia x 0.530" L (7.11mm x 13.46mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £6.37232 | £3,186.16 |
| Unit Price without VAT: | £6.37232 |
|---|---|
| Unit Price with VAT: | £7.64678 |


