
T322C475K035AT7200 | |
|---|---|
DigiKey Part Number | 399-T322C475K035AT7200TR-ND - Tape & Reel (TR) 399-T322C475K035AT7200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T322C475K035AT7200 |
Description | CAP TANT 4.7UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | T322C475K035AT7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.345" L (4.57mm x 8.76mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.90000 | £4.90 |
| 10 | £3.60200 | £36.02 |
| 50 | £3.08660 | £154.33 |
| 100 | £2.92700 | £292.70 |
| 500 | £2.69716 | £1,348.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £2.48478 | £6,211.95 |
| Unit Price without VAT: | £4.90000 |
|---|---|
| Unit Price with VAT: | £5.88000 |

