Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
T322C475K035AT46077044 | |
|---|---|
DigiKey Part Number | 399-T322C475K035AT46077044TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T322C475K035AT46077044 |
Description | 4.70UF 35.0V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.345" L (4.57mm x 8.76mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £2.27010 | £5,675.25 |
| Unit Price without VAT: | £2.27010 |
|---|---|
| Unit Price with VAT: | £2.72412 |




