10 µF Molded Tantalum Capacitors 10 V Axial 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322B106M010AT

DigiKey Part Number
399-9896-ND
Manufacturer
Manufacturer Product Number
T322B106M010AT
Description
CAP TANT 10UF 20% 10V AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V Axial 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T322B106M010AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.110" Dia x 0.290" L (2.79mm x 7.37mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 667
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.94000£2.94
10£2.08400£20.84
50£1.74240£87.12
100£1.63690£163.69
500£1.45816£729.08
1,000£1.40281£1,402.81
2,500£1.34435£3,360.88
5,000£1.30909£6,545.45
Manufacturers Standard Package
Unit Price without VAT:£2.94000
Unit Price with VAT:£3.52800