
T322B105K035AT7200 | |
|---|---|
DigiKey Part Number | 399-11374-2-ND - Tape & Reel (TR) 399-11374-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T322B105K035AT7200 |
Description | CAP TANT 1UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V Axial 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322B105K035AT7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.110" Dia x 0.290" L (2.79mm x 7.37mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.15000 | £3.15 |
| 10 | £2.24400 | £22.44 |
| 50 | £1.88300 | £94.15 |
| 100 | £1.77130 | £177.13 |
| 500 | £1.58210 | £791.05 |
| 1,000 | £1.54479 | £1,544.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £1.43553 | £5,742.12 |
| Unit Price without VAT: | £3.15000 |
|---|---|
| Unit Price with VAT: | £3.78000 |

