33 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 800mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T140D336K050AS

DigiKey Part Number
399-T140D336K050AS-ND
Manufacturer
Manufacturer Product Number
T140D336K050AS
Description
CAP TANT 33UF 10% 50V AXIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
33 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 800mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T140D336K050AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
800mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.351" Dia x 0.351" L (8.92mm x 8.92mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Grade
Military
Qualification
MIL-PRF-39003/3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£23.80000£23.80
20£18.54800£370.96
60£17.49083£1,049.45
100£17.09970£1,709.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£23.80000
Unit Price with VAT:£28.56000