
T140B226K020AS | |
|---|---|
DigiKey Part Number | 399-T140B226K020AS-ND |
Manufacturer | |
Manufacturer Product Number | T140B226K020AS |
Description | CAP TANT 22UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 1.8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T140B226K020AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1.8Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.185" Dia x 0.185" L (4.70mm x 4.70mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Grade | Military | |
Qualification | MIL-PRF-39003/3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.41000 | £8.41 |
| 10 | £6.42700 | £64.27 |
| 75 | £5.48413 | £411.31 |
| 150 | £5.26480 | £789.72 |
| 525 | £4.96185 | £2,604.97 |
| 1,050 | £4.83462 | £5,076.35 |
| Unit Price without VAT: | £8.41000 |
|---|---|
| Unit Price with VAT: | £10.09200 |

