
T110D226K050AS | |
|---|---|
DigiKey Part Number | 399-T110D226K050AS-ND |
Manufacturer | |
Manufacturer Product Number | T110D226K050AS |
Description | CAP TANT 22UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110D226K050AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.351" Dia x 0.786" L (8.92mm x 19.96mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Grade | Military | |
Qualification | MIL-PRF-39003/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.47000 | £18.47 |
| 20 | £14.13250 | £282.65 |
| 60 | £13.25883 | £795.53 |
| 100 | £12.93570 | £1,293.57 |
| 500 | £12.17298 | £6,086.49 |
| Unit Price without VAT: | £18.47000 |
|---|---|
| Unit Price with VAT: | £22.16400 |

