T110B335K035AT4700 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £6.41573
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 45
Unit Price: £4.51000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £3.23867
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £2.30014
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £2.88650
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £2.22439
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £2.79792
Datasheet
Image for T110B335K035AT4700 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110B335K035AT4700

DigiKey Part Number
399-T110B335K035AT4700-ND
Manufacturer
Manufacturer Product Number
T110B335K035AT4700
Description
3.30UF 35.0V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
75£6.77520£508.14
Manufacturers Standard Package
Unit Price without VAT:£6.77520
Unit Price with VAT:£8.13024