
T110B106K020AS | |
|---|---|
DigiKey Part Number | 399-11289-ND |
Manufacturer | |
Manufacturer Product Number | T110B106K020AS |
Description | CAP TANT 10UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 2.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T110B106K020AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 2.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.185" Dia x 0.474" L (4.70mm x 12.04mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.39000 | £9.39 |
| 10 | £7.22500 | £72.25 |
| 75 | £6.19733 | £464.80 |
| 150 | £5.95827 | £893.74 |
| 525 | £5.62825 | £2,954.83 |
| 1,050 | £5.48962 | £5,764.10 |
| Unit Price without VAT: | £9.39000 |
|---|---|
| Unit Price with VAT: | £11.26800 |

