T110A225M016AT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £4.62040
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £4.99680
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £5.44660
Datasheet
Image for T110A225M016AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110A225M016AT

DigiKey Part Number
399-T110A225M016AT-ND
Manufacturer
Manufacturer Product Number
T110A225M016AT
Description
2.20UF 16.0V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.2 µF Hermetically Sealed Tantalum Capacitors 16 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
150£5.07193£760.79
Manufacturers Standard Package
Unit Price without VAT:£5.07193
Unit Price with VAT:£6.08632