
T110A225K015AS | |
|---|---|
DigiKey Part Number | 399-T110A225K015AS-ND |
Manufacturer | |
Manufacturer Product Number | T110A225K015AS |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110A225K015AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 15 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 8Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.135" Dia x 0.286" L (3.43mm x 7.26mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | £4.48413 | £672.62 |
| Unit Price without VAT: | £4.48413 |
|---|---|
| Unit Price with VAT: | £5.38096 |

