
SSR21NVS-10160 | |
|---|---|
DigiKey Part Number | 399-19511-ND |
Manufacturer | |
Manufacturer Product Number | SSR21NVS-10160 |
Description | CMC 16MH 1A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 290mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR21NVS-10160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 16 mH @ 10 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 290mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.630" W (22.00mm x 16.00mm) | |
Height (Max) | 1.063" (27.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.71000 | £1.71 |
| 10 | £1.40400 | £14.04 |
| 25 | £1.29880 | £32.47 |
| 90 | £1.16478 | £104.83 |
| 180 | £1.09822 | £197.68 |
| 270 | £1.06115 | £286.51 |
| 540 | £1.00067 | £540.36 |
| 1,080 | £0.94369 | £1,019.19 |
| 2,520 | £0.87856 | £2,213.97 |
| Unit Price without VAT: | £1.71000 |
|---|---|
| Unit Price with VAT: | £2.05200 |

