


SSR21NV-M35047 | |
|---|---|
DigiKey Part Number | 399-19540-ND |
Manufacturer | |
Manufacturer Product Number | SSR21NV-M35047 |
Description | CMC 4.7MH 3.5A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3.5A DCR 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR21NV-M35047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.7 mH @ 10 kHz | |
Current Rating (Max) | 3.5A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.630" W (22.00mm x 16.00mm) | |
Height (Max) | 1.063" (27.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.74000 | £1.74 |
| 10 | £1.43300 | £14.33 |
| 25 | £1.32560 | £33.14 |
| 90 | £1.18878 | £106.99 |
| 180 | £1.12100 | £201.78 |
| 270 | £1.08311 | £292.44 |
| 540 | £1.02137 | £551.54 |
| 1,080 | £0.96322 | £1,040.28 |
| 2,520 | £0.89675 | £2,259.81 |
| Unit Price without VAT: | £1.74000 |
|---|---|
| Unit Price with VAT: | £2.08800 |

