
SSR21NV-06500 | |
|---|---|
DigiKey Part Number | 399-19486-ND |
Manufacturer | |
Manufacturer Product Number | SSR21NV-06500 |
Description | CMC 50MH 600MA 2LN TH |
Customer Reference | |
Detailed Description | 50 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 760mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR21NV-06500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 50 mH @ 10 kHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 760mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.630" W (22.00mm x 16.00mm) | |
Height (Max) | 1.063" (27.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.68000 | £1.68 |
| 10 | £1.37600 | £13.76 |
| 25 | £1.27320 | £31.83 |
| 90 | £1.14200 | £102.78 |
| 180 | £1.07683 | £193.83 |
| Unit Price without VAT: | £1.68000 |
|---|---|
| Unit Price with VAT: | £2.01600 |

