10.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSR21NHS-M20103

DigiKey Part Number
399-19577-ND
Manufacturer
Manufacturer Product Number
SSR21NHS-M20103
Description
CMC 10.3MH 2A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
SSR21NHS-M20103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
10.3 mH @ 10 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
150mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.906" L x 0.906" W (23.00mm x 23.00mm)
Height (Max)
0.571" (14.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.73000£1.73
10£1.41900£14.19
25£1.31280£32.82
60£1.21850£73.11
120£1.14900£137.88
300£1.06307£318.92
540£1.01146£546.19
1,020£0.95851£977.68
2,520£0.88806£2,237.91
Manufacturers Standard Package
Unit Price without VAT:£1.73000
Unit Price with VAT:£2.07600