
SSR21NHS-08235 | |
|---|---|
DigiKey Part Number | 399-19521-ND |
Manufacturer | |
Manufacturer Product Number | SSR21NHS-08235 |
Description | CMC 23.5MH 800MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 23.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 420mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR21NHS-08235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 23.5 mH @ 10 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 420mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.906" W (23.00mm x 23.00mm) | |
Height (Max) | 0.571" (14.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | £1.16638 | £489.88 |
| Unit Price without VAT: | £1.16638 |
|---|---|
| Unit Price with VAT: | £1.39966 |

