


SSHB21H-06400 | |
|---|---|
DigiKey Part Number | 399-17112-ND |
Manufacturer | |
Manufacturer Product Number | SSHB21H-06400 |
Description | CMC 40MH 600MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SSHB21H-06400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 40 mH @ 10 kHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.024" L x 0.906" W (26.00mm x 23.00mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.92000 | £1.92 |
| 10 | £1.73900 | £17.39 |
| 25 | £1.67000 | £41.75 |
| 60 | £1.60600 | £96.36 |
| 120 | £1.55692 | £186.83 |
| 300 | £1.49383 | £448.15 |
| 540 | £1.45450 | £785.43 |
| 1,020 | £1.41293 | £1,441.19 |
| 5,040 | £1.31295 | £6,617.27 |
| Unit Price without VAT: | £1.92000 |
|---|---|
| Unit Price with VAT: | £2.30400 |

