
SSHB10H-07120 | |
|---|---|
DigiKey Part Number | 399-17068-ND |
Manufacturer | |
Manufacturer Product Number | SSHB10H-07120 |
Description | CMC 12MH 700MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSHB10H-07120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 12 mH @ 10 kHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 900mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.669" W (22.00mm x 17.00mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.37000 | £1.37 |
| 10 | £1.24300 | £12.43 |
| 25 | £1.19400 | £29.85 |
| 60 | £1.14850 | £68.91 |
| 120 | £1.11367 | £133.64 |
| 300 | £1.06887 | £320.66 |
| 540 | £1.04091 | £562.09 |
| 1,020 | £1.01133 | £1,031.56 |
| 5,040 | £0.94014 | £4,738.31 |
| Unit Price without VAT: | £1.37000 |
|---|---|
| Unit Price with VAT: | £1.64400 |

