



SS30V-R400028 | |
|---|---|
DigiKey Part Number | 399-10595-ND |
Manufacturer | |
Manufacturer Product Number | SS30V-R400028 |
Description | CMC 2.8MH 4A 2LN TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.8 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 4A DCR 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SS30V-R400028 Models |
Category | DC Resistance (DCR) (Max) 70mOhm |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 120°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.220" L x 0.886" W (31.00mm x 22.50mm) |
Filter Type Power Line | Height (Max) 1.299" (33.00mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 2.8 mH @ 1 kHz | Base Product Number |
Current Rating (Max) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £1.59165 | £318.33 |
| Unit Price without VAT: | £1.59165 |
|---|---|
| Unit Price with VAT: | £1.90998 |

