7.5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.5A DCR 160mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.5A DCR 160mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SS28V-K25075-CH

DigiKey Part Number
399-10761-ND
Manufacturer
Manufacturer Product Number
SS28V-K25075-CH
Description
CMC 7.5MH 2.5A 2LN TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
7.5 mH 2 Line Common Mode Choke Through Hole 2.5A DCR 160mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
160mOhm
Manufacturer
KEMET
Voltage Rating - AC
250V
Series
Operating Temperature
-25°C ~ 120°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
1.181" L x 0.866" W (30.00mm x 22.00mm)
Filter Type
Power Line
Height (Max)
1.398" (35.50mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Inductance @ Frequency
7.5 mH @ 1 kHz
Base Product Number
Current Rating (Max)
2.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.90000£1.90
10£1.72000£17.20
30£1.63867£49.16
60£1.58900£95.34
120£1.54033£184.84
270£1.48507£400.97
510£1.44282£735.84
1,020£1.39795£1,425.91
5,010£1.29940£6,509.99
Manufacturers Standard Package
Unit Price without VAT:£1.90000
Unit Price with VAT:£2.28000