
SRR09F105KGS | |
|---|---|
DigiKey Part Number | 399-SRR09F105KGS-ND |
Manufacturer | |
Manufacturer Product Number | SRR09F105KGS |
Description | CAP CER RAD |
Customer Reference | |
Detailed Description | 1 µF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SRR09F105KGS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.500" L x 0.150" W (12.70mm x 3.81mm) | |
Height - Seated (Max) | 0.524" (13.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.16mm) | |
Lead Style | Straight |

