Parametric Equivalent
Parametric Equivalent

SMR5683K50J01L4BULK | |
|---|---|
DigiKey Part Number | 399-SMR5683K50J01L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | SMR5683K50J01L4BULK |
Description | CAP FILM RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.37139 | £742.78 |
| Unit Price without VAT: | £0.37139 |
|---|---|
| Unit Price with VAT: | £0.44567 |


