
SMC5.7104J50J35TR12 | |
|---|---|
DigiKey Part Number | 399-6444-2-ND - Tape & Reel (TR) 399-6444-1-ND - Cut Tape (CT) 399-6444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC5.7104J50J35TR12 |
Description | CAP FILM 0.1UF 5% 50VDC 2220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMC5.7104J50J35TR12 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.165" (4.20mm) |
Capacitance | Termination Solder Pads |
Tolerance ±5% | Applications General Purpose |
Voltage Rating - AC 30V | Features High Temperature |
Voltage Rating - DC 50V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.03000 | £4.03 |
| 10 | £2.92900 | £29.29 |
| 50 | £2.48880 | £124.44 |
| 100 | £2.35250 | £235.25 |
| 500 | £2.14252 | £1,071.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,100 | £1.98797 | £4,174.74 |
| Unit Price without VAT: | £4.03000 |
|---|---|
| Unit Price with VAT: | £4.83600 |

