
SMC10.2104J100A31TR16 | |
|---|---|
DigiKey Part Number | 399-12913-2-ND - Tape & Reel (TR) 399-12913-1-ND - Cut Tape (CT) 399-12913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC10.2104J100A31TR16 |
Description | CAP FILM 0.1UF 5% 100VDC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SMC10.2104J100A31TR16 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.402" L x 0.358" W (10.20mm x 9.10mm) |
Part Status Active | Height - Seated (Max) 0.224" (5.70mm) |
Capacitance | Termination Solder Pads |
Tolerance ±5% | Applications General Purpose |
Voltage Rating - AC 63V | Features High Temperature |
Voltage Rating - DC 100V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.48000 | £5.48 |
| 10 | £4.06400 | £40.64 |
| 50 | £3.50060 | £175.03 |
| 100 | £3.32650 | £332.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £2.96774 | £2,374.19 |
| 1,600 | £2.88764 | £4,620.22 |
| 2,400 | £2.84750 | £6,834.00 |
| Unit Price without VAT: | £5.48000 |
|---|---|
| Unit Price with VAT: | £6.57600 |

