Parametric Equivalent

SCTFX2005M2R7YC000 | |
|---|---|
DigiKey Part Number | 399-SCTFX2005M2R7YC000-ND |
Manufacturer | |
Manufacturer Product Number | SCTFX2005M2R7YC000 |
Description | SUPERCAPACITOR 20F 2.7VDC 85C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 F (EDLC) Supercapacitor 2.7 V Radial, Can 35mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer KEMET | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 20 F | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 35mOhm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCTFX2005M2R7YA000 | KEMET | 0 | 399-SCTFX2005M2R7YA000-ND | £0.91460 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,400 | £0.67754 | £4,336.26 |
| Unit Price without VAT: | £0.67754 |
|---|---|
| Unit Price with VAT: | £0.81305 |


