Parametric Equivalent

SCCHJ3005M2R7YC000 | |
|---|---|
DigiKey Part Number | 399-SCCHJ3005M2R7YC000-ND |
Manufacturer | |
Manufacturer Product Number | SCCHJ3005M2R7YC000 |
Description | SUPERCAPACITOR 30F 2.7VDC 70C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 F (EDLC) Supercapacitor 2.7 V Radial, Can 25mOhm @ 1kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 1kHz |
Manufacturer KEMET | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance 30 F | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVH1625-2R7306-R | Eaton - Electronics Division | 0 | 283-HVH1625-2R7306-R-ND | £1.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,760 | £0.72126 | £1,269.42 |
| Unit Price without VAT: | £0.72126 |
|---|---|
| Unit Price with VAT: | £0.86551 |


