
SC-15-12JH | |
|---|---|
DigiKey Part Number | 399-SC-15-12JH-ND |
Manufacturer | |
Manufacturer Product Number | SC-15-12JH |
Description | CMC 1.2MH 15A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH 2 Line Common Mode Choke Through Hole 15A DCR |
Datasheet | Datasheet |
EDA/CAD Models | SC-15-12JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.2 mH @ 10 kHz | |
Current Rating (Max) | 15A | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Height (Max) | 1.260" (32.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.78000 | £6.78 |
| 10 | £5.57200 | £55.72 |
| 25 | £5.15560 | £128.89 |
| 50 | £4.86120 | £243.06 |
| 100 | £4.58420 | £458.42 |
| 250 | £4.24256 | £1,060.64 |
| 450 | £4.06016 | £1,827.07 |
| Unit Price without VAT: | £6.78000 |
|---|---|
| Unit Price with VAT: | £8.13600 |

