15 µH Unshielded Drum Core, Wirewound Inductor 3.6 A 40mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Unshielded Drum Core, Wirewound Inductor 3.6 A 40mOhm Max Radial, Vertical Cylinder
KEMET METCOM MPX Power Inductors | Digi-Key Daily
KEMET SBC Coil Ferrite Inductors - PIO | DigiKey

SBC9-150-362

DigiKey Part Number
399-20818-ND
Manufacturer
Manufacturer Product Number
SBC9-150-362
Description
FIXED IND 15UH 3.6A 40 MOHM TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Drum Core, Wirewound Inductor 3.6 A 40mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
SBC9-150-362 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
7.5A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
40mOhm Max
Packaging
Bulk
Operating Temperature
-20°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
10 kHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical Cylinder
Inductance
Size / Dimension
0.472" Dia (12.00mm)
Tolerance
±20%
Height - Seated (Max)
0.472" (12.00mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.82000£0.82
10£0.67500£6.75
250£0.51348£128.37
1,000£0.45653£456.53
5,000£0.39846£1,992.30
10,000£0.37584£3,758.40
Manufacturers Standard Package
Unit Price without VAT:£0.82000
Unit Price with VAT:£0.98400