
RSBDC3100DQ00K | |
|---|---|
DigiKey Part Number | 399-RSBDC3100DQ00KCT-ND - Cut Tape (CT) 399-RSBDC3100DQ00KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSBDC3100DQ00K |
Description | CAP FILM RAD POLYPROP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | RSBDC3100DQ00K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.19400 | £1.94 |
| 50 | £0.14440 | £7.22 |
| 100 | £0.12900 | £12.90 |
| 500 | £0.10300 | £51.50 |
| 1,000 | £0.09497 | £94.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.08389 | £293.62 |
| 7,000 | £0.07925 | £554.75 |
| 10,500 | £0.07692 | £807.66 |
| 17,500 | £0.07435 | £1,301.12 |
| 24,500 | £0.07284 | £1,784.58 |
| 35,000 | £0.07139 | £2,498.65 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

