
R82MC2220DQ50K | |
|---|---|
DigiKey Part Number | 399-19756-1-ND - Cut Tape (CT) 399-19756-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82MC2220DQ50K |
Description | CAP FILM 0.022UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82MC2220DQ50K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.378" (9.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.19400 | £1.94 |
| 50 | £0.14440 | £7.22 |
| 100 | £0.12900 | £12.90 |
| 500 | £0.10300 | £51.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,900 | £0.08881 | £168.74 |
| 3,800 | £0.08329 | £316.50 |
| 5,700 | £0.08053 | £459.02 |
| 9,500 | £0.07747 | £735.96 |
| 13,300 | £0.07569 | £1,006.68 |
| 19,000 | £0.07397 | £1,405.43 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

