R82MC1100CK50J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.09541
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,742
Unit Price: £0.25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.05007
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,998
Unit Price: £0.36000
Datasheet

Parametric Equivalent


TDK
In Stock: 7,816
Unit Price: £0.25000
Datasheet

Parametric Equivalent


TDK
In Stock: 3,655
Unit Price: £0.27000
Datasheet

Parametric Equivalent


TDK
In Stock: 14,845
Unit Price: £0.28000
Datasheet
1000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82MC1100CK50J

DigiKey Part Number
399-R82MC1100CK50JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R82MC1100CK50J
Description
CAP FILM 1000PF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82MC1100CK50J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.08926£223.15
Manufacturers Standard Package
Unit Price without VAT:£0.08926
Unit Price with VAT:£0.10711