0.22 µF Film Capacitor 140V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82IC3220DQ60K

DigiKey Part Number
399-19763-1-ND - Cut Tape (CT)
399-19763-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82IC3220DQ60K
Description
CAP FILM 0.22UF 10% 250VDC RAD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 140V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82IC3220DQ60K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
140V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 239
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.49000£0.49
10£0.30600£3.06
50£0.23220£11.61
100£0.20970£20.97
500£0.17150£85.75
Tape & Box (TB)
QuantityUnit PriceExt Price
1,400£0.15475£216.65
2,800£0.14592£408.58
4,200£0.14150£594.30
7,000£0.13659£956.13
9,800£0.13373£1,310.55
14,000£0.13097£1,833.58
Manufacturers Standard Package
Unit Price without VAT:£0.49000
Unit Price with VAT:£0.58800