
R82IC3100SH55J | |
|---|---|
DigiKey Part Number | 399-R82IC3100SH55JCT-ND - Cut Tape (CT) 399-R82IC3100SH55JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82IC3100SH55J |
Description | CAP FILM 0.1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.197" W (7.20mm x 5.00mm) | |
Height - Seated (Max) | 0.398" (10.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 10 | £0.31700 | £3.17 |
| 50 | £0.24180 | £12.09 |
| 100 | £0.21840 | £21.84 |
| 500 | £0.17912 | £89.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | £0.15913 | £270.52 |
| 3,400 | £0.15051 | £511.73 |
| 5,100 | £0.14619 | £745.57 |
| 8,500 | £0.14141 | £1,201.99 |
| 11,900 | £0.13861 | £1,649.46 |
| 17,000 | £0.13592 | £2,310.64 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |

