0.022 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82IC2220DQ50J

DigiKey Part Number
399-R82IC2220DQ50JCT-ND - Cut Tape (CT)
399-R82IC2220DQ50JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82IC2220DQ50J
Description
CAP FILM 0.022UF 5% 250VDC RAD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82IC2220DQ50J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max)
0.299" (7.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,780
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.28000£0.28
10£0.16500£1.65
50£0.12140£6.07
100£0.10780£10.78
500£0.08534£42.67
1,000£0.07839£78.39
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500£0.07105£177.62
5,000£0.06663£333.15
7,500£0.06442£483.15
12,500£0.06197£774.62
17,500£0.06054£1,059.45
25,000£0.05916£1,479.00
Manufacturers Standard Package
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600