
R82EC3120DQ70J | |
|---|---|
DigiKey Part Number | 399-R82EC3120DQ70JCT-ND - Cut Tape (CT) 399-R82EC3120DQ70JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC3120DQ70J |
Description | CAP FILM 0.12UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.20900 | £2.09 |
| 50 | £0.15580 | £7.79 |
| 100 | £0.13930 | £13.93 |
| 500 | £0.11166 | £55.83 |
| 1,000 | £0.10312 | £103.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.09134 | £319.69 |
| 7,000 | £0.08641 | £604.87 |
| 10,500 | £0.08393 | £881.27 |
| 17,500 | £0.08119 | £1,420.83 |
| 24,500 | £0.07959 | £1,949.95 |
| 35,000 | £0.07805 | £2,731.75 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

