
R82EC2680DQ60K | |
|---|---|
DigiKey Part Number | 399-19333-1-ND - Cut Tape (CT) 399-19333-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC2680DQ60K |
Description | CAP FILM 0.068UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC2680DQ60K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.14400 | £1.44 |
| 50 | £0.10540 | £5.27 |
| 100 | £0.09350 | £9.35 |
| 500 | £0.07342 | £36.71 |
| 1,000 | £0.06721 | £67.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.05868 | £205.38 |
| 7,000 | £0.05510 | £385.70 |
| 10,500 | £0.05331 | £559.75 |
| 17,500 | £0.05133 | £898.27 |
| 24,500 | £0.05017 | £1,229.16 |
| 35,000 | £0.04905 | £1,716.75 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

