
R82EC2100CK50J | |
|---|---|
DigiKey Part Number | 399-R82EC2100CK50JTR-ND - Tape & Reel (TR) 399-R82EC2100CK50JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R82EC2100CK50J |
Description | CAP FILM 10000PF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC2100CK50J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.13000 | £1.30 |
| 50 | £0.09480 | £4.74 |
| 100 | £0.08380 | £8.38 |
| 500 | £0.06548 | £32.74 |
| 1,000 | £0.05982 | £59.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.05384 | £134.60 |
| 5,000 | £0.05024 | £251.20 |
| 7,500 | £0.04844 | £363.30 |
| 12,500 | £0.04644 | £580.50 |
| 17,500 | £0.04528 | £792.40 |
| 25,000 | £0.04415 | £1,103.75 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

