0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82DC3470SH60J

DigiKey Part Number
399-11865-1-ND - Cut Tape (CT)
399-11865-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82DC3470SH60J
Description
CAP FILM 0.47UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max)
0.299" (7.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,692
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.30000£0.30
10£0.17700£1.77
50£0.13080£6.54
100£0.11650£11.65
500£0.09254£46.27
1,000£0.08515£85.15
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500£0.07734£193.35
5,000£0.07264£363.20
7,500£0.07028£527.10
12,500£0.06767£845.87
17,500£0.06615£1,157.62
25,000£0.06468£1,617.00
Manufacturers Standard Package
Unit Price without VAT:£0.30000
Unit Price with VAT:£0.36000