
R82DC3470DQ60K | |
|---|---|
DigiKey Part Number | 399-9689-1-ND - Cut Tape (CT) 399-9689-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82DC3470DQ60K |
Description | CAP FILM 0.47UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82DC3470DQ60K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.20600 | £2.06 |
| 50 | £0.15320 | £7.66 |
| 100 | £0.13700 | £13.70 |
| 500 | £0.10974 | £54.87 |
| 1,000 | £0.10132 | £101.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.09242 | £231.05 |
| 5,000 | £0.08707 | £435.35 |
| 7,500 | £0.08439 | £632.93 |
| 12,500 | £0.08141 | £1,017.62 |
| 17,500 | £0.07967 | £1,394.23 |
| 25,000 | £0.07800 | £1,950.00 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

