
R82DC3470DQ60J | |
|---|---|
DigiKey Part Number | 399-5446-1-ND - Cut Tape (CT) 399-5446-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82DC3470DQ60J |
Description | CAP FILM 0.47UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82DC3470DQ60J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.20300 | £2.03 |
| 50 | £0.15060 | £7.53 |
| 100 | £0.13460 | £13.46 |
| 500 | £0.10768 | £53.84 |
| 1,000 | £0.09938 | £99.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.09061 | £226.52 |
| 5,000 | £0.08533 | £426.65 |
| 7,500 | £0.08269 | £620.17 |
| 12,500 | £0.07976 | £997.00 |
| 17,500 | £0.07805 | £1,365.88 |
| 25,000 | £0.07640 | £1,910.00 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

