0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82DC3470DQ60J

DigiKey Part Number
399-5446-1-ND - Cut Tape (CT)
399-5446-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82DC3470DQ60J
Description
CAP FILM 0.47UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82DC3470DQ60J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max)
0.299" (7.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,089
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.34000£0.34
10£0.20300£2.03
50£0.15060£7.53
100£0.13460£13.46
500£0.10768£53.84
1,000£0.09938£99.38
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500£0.09061£226.52
5,000£0.08533£426.65
7,500£0.08269£620.17
12,500£0.07976£997.00
17,500£0.07805£1,365.88
25,000£0.07640£1,910.00
Manufacturers Standard Package
Unit Price without VAT:£0.34000
Unit Price with VAT:£0.40800