
R82DC3330DQ60J | |
|---|---|
DigiKey Part Number | 399-R82DC3330DQ60JCT-ND - Cut Tape (CT) 399-R82DC3330DQ60JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82DC3330DQ60J |
Description | CAP FILM 0.33UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82DC3330DQ60J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.299" (7.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.19000 | £1.90 |
| 50 | £0.14140 | £7.07 |
| 100 | £0.12620 | £12.62 |
| 500 | £0.10068 | £50.34 |
| 1,000 | £0.09280 | £92.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.08449 | £211.22 |
| 5,000 | £0.07949 | £397.45 |
| 7,500 | £0.07698 | £577.35 |
| 12,500 | £0.07420 | £927.50 |
| 17,500 | £0.07258 | £1,270.15 |
| 25,000 | £0.07102 | £1,775.50 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

