R82CC4220CK70J is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1,064
Unit Price: £1.11000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,032
Unit Price: £1.20000
Datasheet
2.2 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82CC4220CK70J

DigiKey Part Number
399-R82CC4220CK70JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R82CC4220CK70J
Description
CAP FILM 2.2UF 5% 50VDC RADIAL
Customer Reference
Detailed Description
2.2 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82CC4220CK70J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
30V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes